
TMLM 04103 | |
|---|---|
DigiKey Part Number | 1951-1156-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 04103 |
Description | AC/DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.2A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 04103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.3% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,089.77000 | ₱1,089.77 |
| 5 | ₱1,065.94600 | ₱5,329.73 |
| 10 | ₱1,042.12500 | ₱10,421.25 |
| 25 | ₱1,025.45120 | ₱25,636.28 |
| 50 | ₱976.62000 | ₱48,831.00 |
| 100 | ₱895.03650 | ₱89,503.65 |
| 250 | ₱878.95800 | ₱219,739.50 |

