Enclosed AC DC Converters 2 Output 5V 600mA, 150mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMLM 04253

DigiKey Part Number
1951-3160-ND
Manufacturer
Manufacturer Product Number
TMLM 04253
Description
AC/DC CONVERTER 5V 3.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 600mA, 150mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMLM 04253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 150mA
Power (Watts)
3.5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 60°C (With Derating)
Efficiency
69%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,179.09000₱1,179.09
5₱1,156.10400₱5,780.52
10₱1,133.23700₱11,332.37
25₱1,115.37160₱27,884.29
50₱1,062.37200₱53,118.60
100₱973.64850₱97,364.85
250₱955.77752₱238,944.38
500₱942.07862₱471,039.31
Manufacturers Standard Package