
TPI 150-136A-J | |
|---|---|
DigiKey Part Number | TPI150-136A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 150-136A-J |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 150-136A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,056.39000 | ₱5,056.39 |
| 5 | ₱4,815.92800 | ₱24,079.64 |
| 10 | ₱4,715.88400 | ₱47,158.84 |
| 25 | ₱4,586.77920 | ₱114,669.48 |
| 50 | ₱4,491.48720 | ₱224,574.36 |
| 100 | ₱4,398.16050 | ₱439,816.05 |

