Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 18V Input
E-gnition Hamburg team

TRI 10-1210

DigiKey Part Number
TRI10-1210-ND
Manufacturer
Manufacturer Product Number
TRI 10-1210
Description
DC DC CONVERTER 3.3V 8.9W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TRI 10-1210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.7A
Power (Watts)
8.9 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱3,666.49000₱3,666.49
5₱3,536.08000₱17,680.40
10₱3,405.66500₱34,056.65
30₱3,305.32267₱99,159.68
50₱3,278.22760₱163,911.38
100₱3,224.63850₱322,463.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.