
TRN 1-0523 | |
|---|---|
DigiKey Part Number | TRN1-0523-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-0523 |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-0523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱705.07000 | ₱705.07 |
| 5 | ₱698.16400 | ₱3,490.82 |
| 10 | ₱691.37600 | ₱6,913.76 |
| 30 | ₱683.93167 | ₱20,517.95 |
| 50 | ₱676.48800 | ₱33,824.40 |
| 100 | ₱670.83080 | ₱67,083.08 |
| 250 | ₱609.18936 | ₱152,297.34 |

