


TVN 5-4825WI | |
|---|---|
DigiKey Part Number | 1951-1882-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-4825WI |
Description | DC DC CONVERTER +/-24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 104mA, 104mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-4825WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 104mA, 104mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,595.03000 | ₱3,595.03 |
| 5 | ₱3,594.67600 | ₱17,973.38 |
| 10 | ₱3,394.11200 | ₱33,941.12 |
| 30 | ₱3,338.77000 | ₱100,163.10 |

