Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXH 120-112

DigiKey Part Number
1951-2754-ND
Manufacturer
Manufacturer Product Number
TXH 120-112
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXH 120-112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 229
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,315.87000₱6,315.87
5₱6,015.50200₱30,077.51
10₱5,890.50700₱58,905.07
25₱5,729.28160₱143,232.04
50₱5,610.22940₱280,511.47
100₱5,493.64830₱549,364.83
Manufacturers Standard Package