
TXM 100-112 | |
|---|---|
DigiKey Part Number | TXM100-112-ND |
Manufacturer | |
Manufacturer Product Number | TXM 100-112 |
Description | AC/DC CONVERTER 12V 102W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 100-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.87" W x 1.14" H (129.0mm x 98.3mm x 29.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,472.21000 | ₱4,472.21 |
| 5 | ₱4,316.78000 | ₱21,583.90 |
| 10 | ₱4,161.35400 | ₱41,613.54 |
| 25 | ₱4,026.74720 | ₱100,668.68 |
| 50 | ₱3,892.20000 | ₱194,610.00 |
| 100 | ₱3,798.08710 | ₱379,808.71 |






