
TXN 150-112 | |
|---|---|
DigiKey Part Number | 1951-TXN150-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 150-112 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,428.89000 | ₱3,428.89 |
| 5 | ₱3,301.09400 | ₱16,505.47 |
| 10 | ₱3,247.44000 | ₱32,474.40 |
| 25 | ₱3,177.85000 | ₱79,446.25 |
| 50 | ₱3,126.10100 | ₱156,305.05 |
| 100 | ₱3,075.13820 | ₱307,513.82 |

