
JKC9026SPGN | |
|---|---|
DigiKey Part Number | 2240-JKC9026SPGN-ND |
Manufacturer | |
Manufacturer Product Number | JKC9026SPGN |
Description | SMOCK JACKET POLY GREEN 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Green Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Green | |
Features | Pockets, Snap Adjustable Cuffs |

