L6R48D-120-400-C14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: ₱26,043.93393
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 380
Unit Price: ₱37,776.00000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 988
Unit Price: ₱38,749.00000
Datasheet
12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R48D-120-400-C14

DigiKey Part Number
364-1295-ND
Manufacturer
Manufacturer Product Number
L6R48D-120-400-C14
Description
AC/DC DESKTOP ADAPTER 12V 48W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4A
Power (Watts)
48 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
60950-1
Weight
0.617 lb (280.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
560₱1,004.21930₱562,362.81