25 A Current Sense Transformer 50/60Hz 46Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST-1025-B

DigiKey Part Number
CST-1025-B-ND
Manufacturer
Manufacturer Product Number
CST-1025-B
Description
CURR SENSE XFMR 25A T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A Current Sense Transformer 50/60Hz 46Ohm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST-1025-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
25 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
46Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.189" L x 0.563" W (30.20mm x 14.30mm)
Height - Seated (Max)
1.189" (30.20mm)
Termination Style
PC Pin
Weight
0.066 lb (29.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 972
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱484.74000₱484.74
Manufacturers Standard Package