
CST206-3T-B | |
|---|---|
DigiKey Part Number | CST206-3T-B-ND |
Manufacturer | |
Manufacturer Product Number | CST206-3T-B |
Description | CURR SENSE XFMR 70A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 A Current Sense Transformer 20kHz ~ 200kHz 12.4Ohm Max 130 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-3T-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 70 A | |
Inductance | 130 mH | |
ET (Volt-Time) | 6000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:1 | |
DC Resistance (DCR) | 12.4Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.075" L x 0.400" W (27.31mm x 10.16mm) | |
Height - Seated (Max) | 1.225" (31.12mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱394.22000 | ₱394.22 |

