Laminated Core 80VA Power Transformer 115V Primary 10V Secondary 8A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 80VA Power Transformer 115V Primary 10V Secondary 8A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-97U

DigiKey Part Number
237-2013-ND
Manufacturer
Manufacturer Product Number
F-97U
Description
PWR XFMR LAMINATED 80VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 80VA Power Transformer 115V Primary 10V Secondary 8A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-97U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
10V
Current - Output (Max)
8A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.42mm L x 76.20mm W
Height - Seated (Max)
87.30mm
Voltage - Isolation
1500Vrms
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 89
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,891.75000₱2,891.75
10₱2,600.84600₱26,008.46
25₱2,492.35800₱62,308.95
50₱2,413.03740₱120,651.87
100₱2,336.03930₱233,603.93
250₱2,237.74368₱559,435.92
Manufacturers Standard Package