


TCT40-02E07AB-B | |
|---|---|
DigiKey Part Number | TCT40-02E07AB-B-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-02E07AB-B |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-02E07AB-B Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 40VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 92.46mm L x 56.67mm W |
Voltage - Primary 240V | Height - Seated (Max) 57.40mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 1.67A | Weight 1.5 lbs (680.4 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,046.89000 | ₱1,046.89 |

