700mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD1040-36-C0700

DigiKey Part Number
237-1314-ND
Manufacturer
Manufacturer Product Number
TLD1040-36-C0700
Description
LED DRIVER CC AC/DC 18-36V 700MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
700mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
TLD1040-36-C0700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
304VAC
Voltage - Output
18 ~ 36V
Current - Output (Max)
700mA
Power (Watts)
40 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-30°C ~ 60°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.485 lb (219.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 555
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,067.42000₱3,067.42
5₱2,803.01800₱14,015.09
10₱2,696.12600₱26,961.26
25₱2,560.93600₱64,023.40
50₱2,463.07140₱123,153.57
100₱2,368.86920₱236,886.92
250₱2,249.71564₱562,428.91
Manufacturers Standard Package