Similar

TLD1040-36-C1050 | |
|---|---|
DigiKey Part Number | 237-1316-ND |
Manufacturer | |
Manufacturer Product Number | TLD1040-36-C1050 |
Description | LED DRIVER CC AC/DC 18-36V 1.05A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.05A 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLD1040-36-C1050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.485 lb (219.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,067.42000 | ₱3,067.42 |


