
UT2020-001 | |
|---|---|
DigiKey Part Number | UT2020-001-ND |
Manufacturer | |
Manufacturer Product Number | UT2020-001 |
Description | CMC 9MH 500MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | UT2020-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.905" L x 0.965" W (22.99mm x 24.51mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |

