
TMCS-40-10K-KIT | |
|---|---|
DigiKey Part Number | 505-TMCS-40-10K-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMCS-40-10K-KIT |
Description | ENCODER OPTCAL TTL VERT PIN HEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10000 TTL Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | TTL | |
Pulses per Revolution | 10000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Pin Header | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,963.18000 | ₱6,963.18 |
| 5 | ₱6,399.24400 | ₱31,996.22 |
| 10 | ₱6,170.69000 | ₱61,706.90 |
| 25 | ₱5,880.96760 | ₱147,024.19 |
| 50 | ₱5,742.85900 | ₱287,142.95 |




