
ACDL100 | |
|---|---|
DigiKey Part Number | 4958-ACDL100-ND |
Manufacturer | |
Manufacturer Product Number | ACDL100 |
Description | True RMS AC Voltage/Current Data |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | True RMS Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Current Function Features Min/Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current | |
Functions, Extra | - | |
Features | Min/Max, Record | |
Ranging | - | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Cables, Case, Manual |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,703.31000 | ₱19,703.31 |
| 5 | ₱18,808.74800 | ₱94,043.74 |
| 10 | ₱18,435.96500 | ₱184,359.65 |
| 25 | ₱17,954.39640 | ₱448,859.91 |

