
CAT6A-1YL | |
|---|---|
DigiKey Part Number | 4958-CAT6A-1YL-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-1YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱496.05000 | ₱496.05 |
| 10 | ₱421.37600 | ₱4,213.76 |
| 25 | ₱394.95960 | ₱9,873.99 |
| 50 | ₱376.09400 | ₱18,804.70 |
| 100 | ₱358.14560 | ₱35,814.56 |
| 250 | ₱335.72624 | ₱83,931.56 |
| 500 | ₱319.71562 | ₱159,857.81 |
| 1,000 | ₱304.46962 | ₱304,469.62 |

