Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT7-50BK

DigiKey Part Number
4958-CAT7-50BK-ND
Manufacturer
Manufacturer Product Number
CAT7-50BK
Description
CAT7 SF/FTP Patch Cable 50' BLAC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett Test Equipment and Tools
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱3,477.12000₱3,477.12
10₱2,955.40700₱29,554.07
25₱2,770.45640₱69,261.41
50₱2,638.32700₱131,916.35
100₱2,512.55150₱251,255.15
Manufacturers Standard Package