
CAT7-5BK | |
|---|---|
DigiKey Part Number | 4958-CAT7-5BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-5BK |
Description | CAT7 SF/FTP Patch Cable 5' BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,105.25000 | ₱1,105.25 |
| 10 | ₱939.40100 | ₱9,394.01 |
| 25 | ₱880.60160 | ₱22,015.04 |
| 50 | ₱838.57120 | ₱41,928.56 |
| 100 | ₱798.55950 | ₱79,855.95 |
| 250 | ₱748.60780 | ₱187,151.95 |
| 500 | ₱712.91950 | ₱356,459.75 |

