
CM1070 | |
|---|---|
DigiKey Part Number | 4958-CM1070-ND |
Manufacturer | |
Manufacturer Product Number | CM1070 |
Description | The Triplett Model CM1070 True R |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V Measures AC, DC Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 1000A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,729.23000 | ₱17,729.23 |
| 5 | ₱16,433.77600 | ₱82,168.88 |
| 10 | ₱15,906.10300 | ₱159,061.03 |
| 25 | ₱15,234.96240 | ₱380,874.06 |

