
MG430 | |
|---|---|
DigiKey Part Number | 4958-MG430-ND |
Manufacturer | Triplett |
Manufacturer Product Number | MG430 |
Description | DIGITAL INSULATION TESTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tester CAT III 1000V Measures Voltage 250 ~ 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tester | |
Specifications | Measures Voltage 250 ~ 1000V | |
Ratings | CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,236.13000 | ₱21,236.13 |
| 5 | ₱19,684.37200 | ₱98,421.86 |
| 10 | ₱19,052.36700 | ₱190,523.67 |
| 25 | ₱18,248.66880 | ₱456,216.72 |

