Manual Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance Continuity Function Features Auto Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG600

DigiKey Part Number
4958-MG600-ND
Manufacturer
Manufacturer Product Number
MG600
Description
High Voltage Insulation Tester
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Manual Pocket Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance Continuity Function Features Auto Off
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Count
6000
Manufacturer
Triplett Test Equipment and Tools
Function
Voltage, Resistance
Packaging
Retail Package
Functions, Extra
Continuity
Part Status
Active
Features
Auto Off
Style
Pocket
Ranging
Manual
Type
Digital (DMM)
Ratings
CAT III 600V
Display Type
LCD
Includes
Adapter, Battery
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱55,182.01000₱55,182.01
5₱51,154.40200₱255,772.01
10₱49,513.62200₱495,136.22
Manufacturers Standard Package