
TMP10 | |
|---|---|
DigiKey Part Number | 4958-TMP10-ND |
Manufacturer | |
Manufacturer Product Number | TMP10 |
Description | THERMO POCKET -58F-572F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pocket -58°F ~ 572°F (-50°C ~ 300°C) Probe Thermometer LCD C°/F° Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -58°F ~ 572°F (-50°C ~ 300°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,455.40000 | ₱1,455.40 |
| 5 | ₱1,389.30200 | ₱6,946.51 |
| 10 | ₱1,361.78900 | ₱13,617.89 |
| 25 | ₱1,326.25000 | ₱33,156.25 |
| 50 | ₱1,299.97660 | ₱64,998.83 |
| 100 | ₱1,274.20920 | ₱127,420.92 |
| 250 | ₱1,240.94340 | ₱310,235.85 |

