
N320-30M | |
|---|---|
DigiKey Part Number | TL1513-ND |
Manufacturer | |
Manufacturer Product Number | N320-30M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 30M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,626.60000 | ₱3,626.60 |
| 10 | ₱3,082.72500 | ₱30,827.25 |
| 25 | ₱2,889.81840 | ₱72,245.46 |
| 50 | ₱2,752.01980 | ₱137,600.99 |
| 100 | ₱2,665.60690 | ₱266,560.69 |










