
P006-001 | |
|---|---|
DigiKey Part Number | TL867-ND |
Manufacturer | |
Manufacturer Product Number | P006-001 |
Description | CORD 18AWG NEMA5-15P - IEC320 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱304.30000 | ₱304.30 |
| 10 | ₱258.50700 | ₱2,585.07 |
| 25 | ₱242.29720 | ₱6,057.43 |
| 50 | ₱230.72060 | ₱11,536.03 |
| 100 | ₱219.69780 | ₱21,969.78 |
| 250 | ₱205.94532 | ₱51,486.33 |
| 500 | ₱196.11840 | ₱98,059.20 |
| 1,000 | ₱186.76488 | ₱186,764.88 |
| 2,500 | ₱177.16125 | ₱442,903.12 |














