RS-232, RS-422, RS-485 Serial to Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P440-89FF

DigiKey Part Number
TL1887-ND
Manufacturer
Manufacturer Product Number
P440-89FF
Description
DB9 TO RJ45 MODULAR SERIAL ADAPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Serial to Ethernet
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Female
Convert To (Adapter End)
RJ45 Female
Interface
RS-232, RS-422, RS-485
Features
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱315.90000₱315.90
10₱268.51500₱2,685.15
25₱251.69040₱6,292.26
50₱239.67460₱11,983.73
100₱228.23190₱22,823.19
250₱213.94152₱53,485.38
500₱203.73444₱101,867.22
1,000₱194.01818₱194,018.18
2,500₱185.00625₱462,515.62
Manufacturers Standard Package