


PDUMNV20LX | |
|---|---|
DigiKey Part Number | TL2214-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNV20LX |
Description | PDU MONITORED 1.9KW 120V 24 5-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15/20R | |
Voltage - Input | 100V, 120V, 127V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | FCC, NOM, UL | |
Features | Load Meter | |
Weight | 12.2 lbs (5.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35,843.15000 | ₱35,843.15 |
| 5 | ₱33,453.52200 | ₱167,267.61 |
| 10 | ₱32,474.16300 | ₱324,741.63 |















