
RV1250ULHW | |
|---|---|
DigiKey Part Number | TL1835-ND |
Manufacturer | |
Manufacturer Product Number | RV1250ULHW |
Description | DC TO AC INVERTER W/ISOBAR SURGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC, 120VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 1.25 kW | |
Power - Output Surge | 2.5 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60,032.36000 | ₱60,032.36 |
| 5 | ₱55,121.98200 | ₱275,609.91 |
| 10 | ₱53,133.19000 | ₱531,331.90 |




