
SR25UB | |
|---|---|
DigiKey Part Number | TL2230-ND |
Manufacturer | |
Manufacturer Product Number | SR25UB |
Description | RACK STEEL 43X23.6X49 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 43.000" L x 23.630" W x 49.000" H (1092.20mm x 600.20mm x 1244.60mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 25U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 37.000" L x 43.750" H (939.80mm x 1111.25mm) | Weight 195 lbs (88.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79,272.91000 | ₱79,272.91 |

















