USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U324-010

DigiKey Part Number
TL799-ND
Manufacturer
Manufacturer Product Number
U324-010
Description
CABLE A RCPT TO A PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
-
Color
Blue
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Factory Stock: 5,050
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱989.72000₱989.72
10₱841.02500₱8,410.25
25₱788.37040₱19,709.26
50₱750.73500₱37,536.75
100₱714.92160₱71,492.16
250₱670.19712₱167,549.28
500₱643.88438₱321,942.19
Manufacturers Standard Package