
U330-10M | |
|---|---|
DigiKey Part Number | TL2297-ND |
Manufacturer | |
Manufacturer Product Number | U330-10M |
Description | CBL A RCP W/PWR JACK-A PL 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female, with Power Jack to A Male 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Repeater |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,758.33000 | ₱6,758.33 |
| 10 | ₱5,744.78900 | ₱57,447.89 |
| 25 | ₱5,385.46400 | ₱134,636.60 |
| 50 | ₱5,265.70880 | ₱263,285.44 |



