Tweezers Pointed Fine 7 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-TA-CH

DigiKey Part Number
6301-7-TA-CH-ND
Manufacturer
Manufacturer Product Number
7-TA-CH
Description
CURVED FINE SHARP TIPS, TITANIUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Fine 7 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Curved
Length - Overall
4.72" (120.0mm)
Pattern Number
7
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,571.50000₱5,571.50
5₱5,163.93800₱25,819.69
10₱4,997.85300₱49,978.53
25₱4,786.72440₱119,668.11
Manufacturers Standard Package