
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Time Format | 99999 | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | No Voltage | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.126 lb (57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,266.01000 | ₱5,266.01 |
| 10 | ₱4,453.50600 | ₱44,535.06 |
| 25 | ₱4,236.14880 | ₱105,903.72 |
| 50 | ₱4,100.97040 | ₱205,048.52 |
| 100 | ₱3,986.71770 | ₱398,671.77 |

