
6300-0500-0000 | |
|---|---|
DigiKey Part Number | 5737-6300-0500-0000-ND |
Manufacturer | |
Manufacturer Product Number | 6300-0500-0000 |
Description | CTR, 40HZ/150HZ, DRY CONTACT PRO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | 40Hz, 500Hz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 300VAC, 10 ~ 300VDC | |
Reset | Front Panel, Programmable | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 22.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,457.76000 | ₱5,457.76 |
| 10 | ₱4,621.79500 | ₱46,217.95 |
| 25 | ₱4,398.31520 | ₱109,957.88 |
| 50 | ₱4,259.33760 | ₱212,966.88 |
| 100 | ₱4,141.87520 | ₱414,187.52 |

