
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 60Hz | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | 7 | |
Display Type | No Display | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 115VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 82°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,008.44000 | ₱7,008.44 |
| 10 | ₱5,993.11200 | ₱59,931.12 |
| 25 | ₱5,721.87360 | ₱143,046.84 |
| 50 | ₱5,553.26380 | ₱277,663.19 |
| 100 | ₱5,410.82610 | ₱541,082.61 |

