Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

732-0014

DigiKey Part Number
5737-732-0014-ND
Manufacturer
Manufacturer Product Number
732-0014
Description
HR, 10-80 VDC Cup Blk With 16inc
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.140" (3.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 80VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Circular - 50.60mm Dia
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
0.126 lb (57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,272.87000₱3,272.87
10₱2,714.11000₱27,141.10
25₱2,564.36600₱64,109.15
50₱2,471.14640₱123,557.32
100₱2,392.34380₱239,234.38
250₱2,306.59304₱576,648.26
Manufacturers Standard Package