
TQ0126AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0126AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0126AA0000 |
Description | RF ANT 1604MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.604GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱350.15000 | ₱350.15 |
| 10 | ₱268.15400 | ₱2,681.54 |
| 25 | ₱247.70400 | ₱6,192.60 |
| 100 | ₱225.21210 | ₱22,521.21 |
| 400 | ₱209.97628 | ₱83,990.51 |
| 800 | ₱204.31159 | ₱163,449.27 |
| 1,200 | ₱201.47552 | ₱241,770.62 |
| 2,800 | ₱196.49777 | ₱550,193.76 |

