Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL551-OCA

DigiKey Part Number
365-1859-ND
Manufacturer
Manufacturer Product Number
OPL551-OCA
Description
SENSOR PHOTOLOGIC SIDE LOOKING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter Side View
Datasheet
 Datasheet
EDA/CAD Models
OPL551-OCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Wavelength
935nm
Type
Photo Detector, Logic Output
Output Type
Open Collector Inverter
Package / Case
Side View
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱106.59000₱106.59
100₱97.66200₱9,766.20
250₱94.08900₱23,522.25
500₱90.51600₱45,258.00
1,000₱87.09188₱87,091.88
Manufacturers Standard Package