
PAA25-10C | |
|---|---|
DigiKey Part Number | 3989-PAA25-10C-ND |
Manufacturer | |
Manufacturer Product Number | PAA25-10C |
Description | AC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.922 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,853.20000 | ₱1,853.20 |
| 5 | ₱1,765.06200 | ₱8,825.31 |
| 10 | ₱1,728.32000 | ₱17,283.20 |
| 25 | ₱1,681.02520 | ₱42,025.63 |
| 50 | ₱1,646.10500 | ₱82,305.25 |
| 100 | ₱1,611.89340 | ₱161,189.34 |
| 250 | ₱1,567.78236 | ₱391,945.59 |

