
PAA25-13 | |
|---|---|
DigiKey Part Number | 3989-PAA25-13-ND |
Manufacturer | |
Manufacturer Product Number | PAA25-13 |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.666A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,466.12000 | ₱1,466.12 |
| 8 | ₱1,376.49875 | ₱11,011.99 |
| 16 | ₱1,347.95125 | ₱21,567.22 |
| 32 | ₱1,319.92563 | ₱42,237.62 |
| 56 | ₱1,297.74339 | ₱72,673.63 |
| 104 | ₱1,273.63712 | ₱132,458.26 |
| 256 | ₱1,239.35645 | ₱317,275.25 |

