Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA25-13C

DigiKey Part Number
3989-PAA25-13C-ND
Manufacturer
Manufacturer Product Number
PAA25-13C
Description
AC/DC CONVERTER 15V 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.666 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,853.20000₱1,853.20
5₱1,765.06200₱8,825.31
10₱1,728.32000₱17,283.20
25₱1,681.02520₱42,025.63
50₱1,646.10500₱82,305.25
100₱1,611.89340₱161,189.34
250₱1,567.78236₱391,945.59
Manufacturers Standard Package