
XRA10AA20SES | |
|---|---|
DigiKey Part Number | 4244-XRA10AA20SESTR-ND - Tape & Reel (TR) 4244-XRA10AA20SESCT-ND - Cut Tape (CT) 4244-XRA10AA20SESDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRA10AA20SES |
Description | SMD ATTENUATOR 20DB 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 10W 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱484.14000 | ₱484.14 |
| 10 | ₱419.70800 | ₱4,197.08 |
| 25 | ₱397.41280 | ₱9,935.32 |
| 100 | ₱366.76250 | ₱36,676.25 |
| 250 | ₱348.40084 | ₱87,100.21 |
| 500 | ₱335.44276 | ₱167,721.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱323.23680 | ₱323,236.80 |





