Feed Through Capacitor 200V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-680LF

DigiKey Part Number
410-1113-ND
Manufacturer
Manufacturer Product Number
4300-680LF
Description
CAP FEEDTHRU 200V AXIAL
Customer Reference
Detailed Description
Feed Through Capacitor 200V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Tolerance
-
Voltage - Rated
200V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,063.56000₱1,063.56
10₱867.64400₱8,676.44
25₱800.25680₱20,006.42
50₱752.78340₱37,639.17
100₱708.09710₱70,809.71
250₱653.00624₱163,251.56
500₱614.14868₱307,074.34
Manufacturers Standard Package