



B20-7100 | |
|---|---|
DigiKey Part Number | 438-1091-ND |
Manufacturer | |
Manufacturer Product Number | B20-7100 |
Description | BOX ABS BLACK 5.3"L X 2.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.300" L x 2.900" W (134.62mm x 73.66mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.300" L x 2.900" W (134.62mm x 73.66mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,231.49000 | ₱1,231.49 |
| 5 | ₱1,052.84400 | ₱5,264.22 |
| 10 | ₱984.12300 | ₱9,841.23 |
| 25 | ₱900.03880 | ₱22,500.97 |
| 50 | ₱841.23900 | ₱42,061.95 |
| 100 | ₱786.27440 | ₱78,627.44 |
| 250 | ₱781.59376 | ₱195,398.44 |


