
7M-40.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1334-2-ND - Tape & Reel (TR) 887-1334-1-ND - Cut Tape (CT) 887-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MEEQ-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 2,138 | 535-ABM10W-40.0000MHZ-7-B1U-T3CT-ND | ₱40.49000 | Similar |
| ABM10W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 20,544 | 535-13794-1-ND | ₱27.99000 | Similar |
| ABM11-40.000MHZ-B1U-T3 | Abracon LLC | 13,733 | 535-15013-1-ND | ₱20.25000 | Similar |
| ABM11W-40.0000MHZ-7-B1U-T3 | Abracon LLC | 571 | 535-13916-1-ND | ₱46.45000 | Similar |
| ABM11W-40.0000MHZ-8-B1U-T3 | Abracon LLC | 2,995 | 535-13918-1-ND | ₱22.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱57.52500 | ₱575.25 |
| 25 | ₱54.40480 | ₱1,360.12 |
| 50 | ₱52.16580 | ₱2,608.29 |
| 100 | ₱50.00410 | ₱5,000.41 |
| 250 | ₱47.28508 | ₱11,821.27 |
| 500 | ₱45.32946 | ₱22,664.73 |
| 1,000 | ₱43.45542 | ₱43,455.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱40.64466 | ₱121,933.98 |
| 6,000 | ₱38.96704 | ₱233,802.24 |
| 9,000 | ₱38.01844 | ₱342,165.96 |
| 15,000 | ₱36.85728 | ₱552,859.20 |

