
7V-13.000MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-13.000MAAQ-TTR-ND - Tape & Reel (TR) 887-7V-13.000MAAQ-TCT-ND - Cut Tape (CT) 887-7V-13.000MAAQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-13.000MAAQ-T |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-13.000MAAQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱25.48700 | ₱254.87 |
| 25 | ₱24.10600 | ₱602.65 |
| 50 | ₱23.10540 | ₱1,155.27 |
| 100 | ₱22.15260 | ₱2,215.26 |
| 250 | ₱20.94968 | ₱5,237.42 |
| 500 | ₱20.08264 | ₱10,041.32 |
| 1,000 | ₱19.25132 | ₱19,251.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.00455 | ₱54,013.65 |
| 6,000 | ₱17.26017 | ₱103,561.02 |
| 9,000 | ₱16.83922 | ₱151,552.98 |
| 15,000 | ₱16.32377 | ₱244,856.55 |
| 21,000 | ₱15.99306 | ₱335,854.26 |
| 30,000 | ₱15.64996 | ₱469,498.80 |
| 36,000 | ₱15.47749 | ₱557,189.64 |

